Part Details for MC74HC4052ADT by Rochester Electronics LLC
Overview of MC74HC4052ADT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MC74HC4052ADT
MC74HC4052ADT CAD Models
MC74HC4052ADT Part Data Attributes
|
MC74HC4052ADT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052ADT
Rochester Electronics LLC
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, TSSOP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC4052ADT
This table gives cross-reference parts and alternative options found for MC74HC4052ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4051AFR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC4052ADT vs MC74HC4051AFR2 |
MC74HC4052ADW | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4052ADT vs MC74HC4052ADW |
MAX4582ESE+T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MC74HC4052ADT vs MAX4582ESE+T |
MAX4053ACSE+ | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MC74HC4052ADT vs MAX4053ACSE+ |
MAX4620EUD+ | ±15kV ESD-Protected, Low-Voltage, Quad, SPST, CMOS Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MC74HC4052ADT vs MAX4620EUD+ |
CD74HC4053NSRG4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | MC74HC4052ADT vs CD74HC4053NSRG4 |
HD74HC4053P | 6-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | MC74HC4052ADT vs HD74HC4053P |
HCC4051BF | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MC74HC4052ADT vs HCC4051BF |
MAX4582LESE | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Maxim Integrated Products | MC74HC4052ADT vs MAX4582LESE |
CD4051BNS | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Texas Instruments | MC74HC4052ADT vs CD4051BNS |