Part Details for MC74HC4052DT by onsemi
Overview of MC74HC4052DT by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MC74HC4052DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5463
|
Newark | Analog Multiplexer Dual 4:1 16-Pin Tssop |Onsemi MC74HC4052DT Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now |
DISTI #
2156-MC74HC4052DT-ND
|
DigiKey | ANALOG MUX DUAL 4:1 16-PIN TSSOP Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7905 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | Analog Multiplexer Dual 4:1 16-Pin TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$0.1547 / $0.1820 | Buy Now |
DISTI #
4194569
|
Farnell | ANALOG MULTIPLEXER DUAL 4: 1 16-PIN TSSOP RoHS: Compliant Min Qty: 2004 Lead time: 3 Weeks, 1 Days Container: Each | 7905 |
|
$0.1786 | Buy Now |
Part Details for MC74HC4052DT
MC74HC4052DT CAD Models
MC74HC4052DT Part Data Attributes
|
MC74HC4052DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052DT
onsemi
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC4052DT
This table gives cross-reference parts and alternative options found for MC74HC4052DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4052TTR | Dual 4-Channel Analog Multiplexer/Demultiplexer | STMicroelectronics | MC74HC4052DT vs M74HC4052TTR |
935187490118 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4052DT vs 935187490118 |
74HC4052PW | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4052DT vs 74HC4052PW |
MM74HC4052MTCX_NL | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74HC4052DT vs MM74HC4052MTCX_NL |
CD74HC4052PWRE4 | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4052DT vs CD74HC4052PWRE4 |
MC74HC4052DTR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74HC4052DT vs MC74HC4052DTR2 |
74HC4052PW-Q100/CU | Single-Ended Multiplexer | Nexperia | MC74HC4052DT vs 74HC4052PW-Q100/CU |
MC74HC4052ADTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | MC74HC4052DT vs MC74HC4052ADTR2G |
CD74HC4052PWTE4 | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4052DT vs CD74HC4052PWTE4 |
74HC4052PW-Q100,11 | 74HC4052-Q100; 74HCT4052-Q100 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | MC74HC4052DT vs 74HC4052PW-Q100,11 |