Part Details for MC74HC4052DTR2 by onsemi
Overview of MC74HC4052DTR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MC74HC4052DTR2
MC74HC4052DTR2 CAD Models
MC74HC4052DTR2 Part Data Attributes
|
MC74HC4052DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052DTR2
onsemi
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC4052DTR2
This table gives cross-reference parts and alternative options found for MC74HC4052DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4052ADTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | MC74HC4052DTR2 vs MC74HC4052ADTR2G |
74HC4052PW-Q100/CU | Single-Ended Multiplexer | Nexperia | MC74HC4052DTR2 vs 74HC4052PW-Q100/CU |
MC74HC4052DT | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC4052DTR2 vs MC74HC4052DT |
MC74HC4052ADTR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | MC74HC4052DTR2 vs MC74HC4052ADTR2 |
74HC4052PW-Q100 | Single-Ended Multiplexer | Nexperia | MC74HC4052DTR2 vs 74HC4052PW-Q100 |
CD74HC4052PW | 5V, 4:1 differential 2-channel analog multiplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4052DTR2 vs CD74HC4052PW |
CD74HC4052PWTE4 | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4052DTR2 vs CD74HC4052PWTE4 |
M74HC4052TTR | Dual 4-Channel Analog Multiplexer/Demultiplexer | STMicroelectronics | MC74HC4052DTR2 vs M74HC4052TTR |
CD74HC4052PWT | 5V, 4:1 differential 2-channel analog multiplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4052DTR2 vs CD74HC4052PWT |
MC74HC4052ADTG | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | MC74HC4052DTR2 vs MC74HC4052ADTG |