MC74HC4053AD
Description: Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, PLASTIC, SOIC-16

Overview of MC74HC4053AD by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MC74HC4053AD by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP 172
  • 1 $0.3699
  • 15 $0.3083
  • 66 $0.2466
$0.2466 / $0.3699 Buy Now

CAD Models for MC74HC4053AD by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC4053AD by Motorola Semiconductor Products

MC74HC4053AD
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, SOIC-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Number of Channels
2
Number of Functions
3
Number of Terminals
16
Off-state Isolation-Nom
40 dB
On-state Resistance Match-Nom
30 Ω
On-state Resistance-Max (Ron)
190 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Switch-off Time-Max
370 ns
Switch-on Time-Max
370 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74HC4053AD
    Motorola Semiconductor Products
    Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, PLASTIC, SOIC-16
    VS

Related Parts for MC74HC4053AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC4053AD by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC4053AD by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC74HC4053AD would you like to use for your alert(s)?
  • Please alert me when MC74HC4053AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC4053AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC4053AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC4053AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC4053AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC4053AD by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: