Part Details for MC74HC4053AD by onsemi
Overview of MC74HC4053AD by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC74HC4053AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC4053AD
|
Avnet Americas | LOG CMOS MLTIPLXR TRPL - Rail/Tube (Alt: MC74HC4053AD) RoHS: Not Compliant Min Qty: 1886 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 8942 Partner Stock |
|
$0.1644 / $0.1963 | Buy Now |
|
Bristol Electronics | 316 |
|
RFQ | ||
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP | 94 |
|
$0.2466 / $0.3699 | Buy Now |
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP | 81 |
|
$0.9000 / $1.8000 | Buy Now |
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP | 38 |
|
$0.2100 / $0.7000 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8942 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for MC74HC4053AD
MC74HC4053AD CAD Models
MC74HC4053AD Part Data Attributes
|
MC74HC4053AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053AD
onsemi
TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 245 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4053AD
This table gives cross-reference parts and alternative options found for MC74HC4053AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4053D-Q100 | Single-Ended Multiplexer | Nexperia | MC74HC4053AD vs 74HC4053D-Q100 |
74HC4053D,652 | 74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | MC74HC4053AD vs 74HC4053D,652 |
MC74HC4053DW | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4053AD vs MC74HC4053DW |
TC74HC4053AFN-TP2ELP | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4053AD vs TC74HC4053AFN-TP2ELP |
CD74HC4053MG4 | 5-V, 2:1 (SPDT) 3-channel analog switch 16-SOIC -55 to 125 | Texas Instruments | MC74HC4053AD vs CD74HC4053MG4 |
MC74HC4053DR2 | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4053AD vs MC74HC4053DR2 |
74HC4053D,653 | 74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | MC74HC4053AD vs 74HC4053D,653 |
MC74HC4053ADWG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC4053AD vs MC74HC4053ADWG |
CD74HC4053MTE4 | High Speed CMOS Triple 2-Channel Analog Multiplexers/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | MC74HC4053AD vs CD74HC4053MTE4 |
74HC4053D,118 | Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16 | NXP Semiconductors | MC74HC4053AD vs 74HC4053D,118 |