Part Details for MC74HC4053DTEL by onsemi
Overview of MC74HC4053DTEL by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC74HC4053DTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5478
|
Newark | Mc74Hc4053Dtel, Motor Driver Ic |Onsemi MC74HC4053DTEL Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now |
DISTI #
2156-MC74HC4053DTEL-ND
|
DigiKey | SINGLE-ENDED MUX, 2 CHANNEL Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.1741 / $0.2048 | Buy Now |
DISTI #
4186459
|
Farnell | MC74HC4053DTEL, MOTOR DRIVER IC RoHS: Compliant Min Qty: 1781 Lead time: 3 Weeks, 1 Days Container: Each | 10000 |
|
$0.1973 | Buy Now |
Part Details for MC74HC4053DTEL
MC74HC4053DTEL CAD Models
MC74HC4053DTEL Part Data Attributes
|
MC74HC4053DTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053DTEL
onsemi
IC,ANALOG MUX,TRIPLE,2-CHANNEL,HC-CMOS,TSSOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 280 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |