Part Details for MC74HC541AN by onsemi
Overview of MC74HC541AN by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC541AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 651 |
|
RFQ |
Part Details for MC74HC541AN
MC74HC541AN CAD Models
MC74HC541AN Part Data Attributes:
|
MC74HC541AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC541AN
onsemi
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HC541AN
This table gives cross-reference parts and alternative options found for MC74HC541AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC541AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC541AP | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC541AN vs TC74HC541AP |
CD74HC541EE4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | MC74HC541AN vs CD74HC541EE4 |
SN74HC541N3 | Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | MC74HC541AN vs SN74HC541N3 |
HD74HC541PV-E | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | MC74HC541AN vs HD74HC541PV-E |
MC74HC541ND | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC74HC541AN vs MC74HC541ND |
GD54HC541J | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | MC74HC541AN vs GD54HC541J |
CD54HC541F/3 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | Texas Instruments | MC74HC541AN vs CD54HC541F/3 |
MM54HC541J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, DIP-20 | Texas Instruments | MC74HC541AN vs MM54HC541J |
M38510/65711BRA | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HC541AN vs M38510/65711BRA |
CD54HC541F/3A | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 | Texas Instruments | MC74HC541AN vs CD54HC541F/3A |