Part Details for MC74HCT04ANG by onsemi
Overview of MC74HCT04ANG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for MC74HCT04ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5124
|
Newark | Mc74Hct04Ang, Motor Driver Ic |Onsemi MC74HCT04ANG Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Rochester Electronics | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21476 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for MC74HCT04ANG
MC74HCT04ANG CAD Models
MC74HCT04ANG Part Data Attributes:
|
MC74HCT04ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT04ANG
onsemi
HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HCT04ANG
This table gives cross-reference parts and alternative options found for MC74HCT04ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT04ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65702BCX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14 | SRI International Sarnoff | MC74HCT04ANG vs M38510/65702BCX |
GD54HCT05 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | MC74HCT04ANG vs GD54HCT05 |
MC54HC14AJ | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74HCT04ANG vs MC54HC14AJ |
MM74HCT04N | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74HCT04ANG vs MM74HCT04N |
M54HC04D1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HCT04ANG vs M54HC04D1 |
SN74HCT04N-10 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | MC74HCT04ANG vs SN74HCT04N-10 |
M74HC04B1N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC74HCT04ANG vs M74HC04B1N |
5962-8409801VCA | Space 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | MC74HCT04ANG vs 5962-8409801VCA |
74HC04N,652 | 74HC04N | NXP Semiconductors | MC74HCT04ANG vs 74HC04N,652 |
GD54HC04J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HCT04ANG vs GD54HC04J |