Part Details for MC74HCT138ANG by onsemi
Overview of MC74HCT138ANG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT138ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | 12 |
|
$0.4500 / $0.5400 | Buy Now |
Part Details for MC74HCT138ANG
MC74HCT138ANG CAD Models
MC74HCT138ANG Part Data Attributes:
|
MC74HCT138ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT138ANG
onsemi
HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HCT138ANG
This table gives cross-reference parts and alternative options found for MC74HCT138ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT138ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT138B1R | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC74HCT138ANG vs M74HCT138B1R |
M54HC138D1 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC74HCT138ANG vs M54HC138D1 |
GD54HCT138 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | MC74HCT138ANG vs GD54HCT138 |
CD74HCT138E | High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125 | Texas Instruments | MC74HCT138ANG vs CD74HCT138E |
GD74HCT138J | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | MC74HCT138ANG vs GD74HCT138J |
CD54HCT138F/3 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Intersil Corporation | MC74HCT138ANG vs CD54HCT138F/3 |
CD54HCT138F/3 | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | MC74HCT138ANG vs CD54HCT138F/3 |
SNJ54HCT138J-00 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | MC74HCT138ANG vs SNJ54HCT138J-00 |
CD54HCT138F | High Speed CMOS Logic Inverting and Non-Inverting 3-to-8 Line Decoder Demultiplexer 16-CDIP -55 to 125 | Texas Instruments | MC74HCT138ANG vs CD54HCT138F |
CD54HCT138F | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | MC74HCT138ANG vs CD54HCT138F |