-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1767
|
Newark | Log Cmos Schmitt Trg Hex Rohs Compliant: Yes |Onsemi MC74HCT14ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.1250 | Buy Now |
DISTI #
45J1268
|
Newark | Ic,logic Gate,hex Inverter,hct-Cmos,sop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC74HCT14ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2610 | Buy Now |
DISTI #
MC74HCT14ADR2GOSCT-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
36189 In Stock |
|
$0.1552 / $0.5500 | Buy Now |
DISTI #
MC74HCT14ADR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HCT14ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 15000207135 Factory Stock |
|
$0.1044 / $0.1246 | Buy Now |
DISTI #
863-MC74HCT14ADR2G
|
Mouser Electronics | Inverters 5V CMOS Hex Schmitt Trigger RoHS: Compliant | 7463 |
|
$0.1550 / $0.5500 | Buy Now |
DISTI #
70466442
|
RS | MC74HCT14ADR2G, LOG CMOS SCHMITT TRG HEX | ON Semiconductor MC74HCT14ADR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2840 / $0.3350 | RFQ |
|
Future Electronics | 74HC Series 4.5 to 5.5 V Hex Schmitt-Trigger Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 42500Reel |
|
$0.1530 / $0.1660 | Buy Now |
|
Future Electronics | 74HC Series 4.5 to 5.5 V Hex Schmitt-Trigger Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1530 / $0.1670 | Buy Now |
|
Future Electronics | 74HC Series 4.5 to 5.5 V Hex Schmitt-Trigger Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1530 / $0.1670 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HCT14ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT14ADR2G
onsemi
Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 48 ns | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HCT14ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT14ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT14D | INVERT GATE | Toshiba America Electronic Components | MC74HCT14ADR2G vs 74HCT14D |
74HCT14D,118 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | NXP Semiconductors | MC74HCT14ADR2G vs 74HCT14D,118 |
SN74HCS14QDRQ1 | Automotive 6-ch, 2-V to 6-V low power inverters with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MC74HCT14ADR2G vs SN74HCS14QDRQ1 |
74HCT14D/G,118 | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | MC74HCT14ADR2G vs 74HCT14D/G,118 |
935062040112 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HCT14ADR2G vs 935062040112 |
74HCT14D/S71 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HCT14ADR2G vs 74HCT14D/S71 |
74HCT14D-T1 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | NXP Semiconductors | MC74HCT14ADR2G vs 74HCT14D-T1 |
DV74HCT14AD | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MC74HCT14ADR2G vs DV74HCT14AD |
935062040118 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HCT14ADR2G vs 935062040118 |
74HCT14D-Q100,118 | 74HC14-Q100; 74HCT14-Q100 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | MC74HCT14ADR2G vs 74HCT14D-Q100,118 |