Part Details for MC74HCT244ANG by onsemi
Overview of MC74HCT244ANG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT244ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0826
|
Newark | Non Inverting Buffer, Dip-20, Logic Family/Base Number:74Hct244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Hct, Msl:- Rohs Compliant: Yes |Onsemi MC74HCT244ANG RoHS: Compliant Min Qty: 846 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 188 |
|
RFQ | ||
|
Quest Components | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, 20 Pin Plastic DIP | 150 |
|
$1.8600 / $3.7200 | Buy Now |
Part Details for MC74HCT244ANG
MC74HCT244ANG CAD Models
MC74HCT244ANG Part Data Attributes
|
MC74HCT244ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT244ANG
onsemi
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HCT244ANG
This table gives cross-reference parts and alternative options found for MC74HCT244ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT244AN | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | MC74HCT244ANG vs MC74HCT244AN |
5962-8513001VRA | Space 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HCT244ANG vs 5962-8513001VRA |
M74HCT244-1P | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | MC74HCT244ANG vs M74HCT244-1P |
MC54HCT244AJ | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | MC74HCT244ANG vs MC54HCT244AJ |
JM38510/65755BRA | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HCT244ANG vs JM38510/65755BRA |
8513001RX | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | MC74HCT244ANG vs 8513001RX |
M74HCT244F1 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | MC74HCT244ANG vs M74HCT244F1 |
SN74HCT244N | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-PDIP -40 to 85 | Texas Instruments | MC74HCT244ANG vs SN74HCT244N |
SN74HCT244N-10 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | MC74HCT244ANG vs SN74HCT244N-10 |
TC74HCT244AP | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT244ANG vs TC74HCT244AP |