Logic
MC74HCT374ADWR2
Description: HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20

Overview of MC74HCT374ADWR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for MC74HCT374ADWR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HCT374ADWR2 by Motorola Mobility LLC

MC74HCT374ADWR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Propagation Delay (tpd)
47 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. MC74HCT374ADWR2
    Motorola Mobility LLC
    HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
    VS

Alternate Parts for MC74HCT374ADWR2

This table gives cross-reference parts and alternative options found for MC74HCT374ADWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT374ADWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HCT374ADWDR2 Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Motorola Semiconductor Products MC74HCT374ADWR2 vs MC74HCT374ADWDR2
TC74HCT374AFW-TP2 IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT374ADWR2 vs TC74HCT374AFW-TP2
M74HCT374M1 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 STMicroelectronics MC74HCT374ADWR2 vs M74HCT374M1
933713490653 IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors MC74HCT374ADWR2 vs 933713490653
MM74HCT374WMX HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC MC74HCT374ADWR2 vs MM74HCT374WMX
MC74HCT374ADW HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74HCT374ADWR2 vs MC74HCT374ADW
MM74HCT374WM 3-STATE Octal D-Type Flip-Flop, 38-TUBE onsemi MC74HCT374ADWR2 vs MM74HCT374WM
74HCT374D-T IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors MC74HCT374ADWR2 vs 74HCT374D-T
74HCT374D Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia MC74HCT374ADWR2 vs 74HCT374D
74HCT374D IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors MC74HCT374ADWR2 vs 74HCT374D
Part Number Description Manufacturer Compare
SN74HCT374DWR Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments MC74HCT374ADWR2 vs SN74HCT374DWR
TC74HCT374AFW-TP2ELP IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT374ADWR2 vs TC74HCT374AFW-TP2ELP
HD74HCT374RP Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB Hitachi Ltd MC74HCT374ADWR2 vs HD74HCT374RP
DM54LS373J Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation MC74HCT374ADWR2 vs DM54LS373J
MM74HCT374WM HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments MC74HCT374ADWR2 vs MM74HCT374WM
933713490653 IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors MC74HCT374ADWR2 vs 933713490653
933713490653 Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia MC74HCT374ADWR2 vs 933713490653
MC74HCT374ADWD Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Motorola Semiconductor Products MC74HCT374ADWR2 vs MC74HCT374ADWD
MM74HCT374WM 3-STATE Octal D-Type Flip-Flop, 38-TUBE onsemi MC74HCT374ADWR2 vs MM74HCT374WM
MM74HCT374WMX 3-STATE Octal D-Type Flip-Flop, 1000-REEL onsemi MC74HCT374ADWR2 vs MM74HCT374WMX

Related Parts for MC74HCT374ADWR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HCT374ADWR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HCT374ADWR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74HCT374ADWR2 would you like to use for your alert(s)?
  • Please alert me when MC74HCT374ADWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HCT374ADWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HCT374ADWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HCT374ADWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HCT374ADWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HCT374ADWR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: