Part Details for MC74HCT4051ADTG by onsemi
Overview of MC74HCT4051ADTG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MC74HCT4051ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2748
|
Newark | Analogue Mux/Demux, 8:1, -55 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 6V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi MC74HCT4051ADTG Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74HCT4051ADTGOS-ND
|
DigiKey | IC MUX 8:1 100OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
778 In Stock |
|
$0.4160 / $0.8200 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 8 Channel, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 384 |
|
$0.2688 / $0.3162 | Buy Now |
DISTI #
MC74HCT4051ADTG
|
TME | IC: digital, 8bit,analog,demultiplexer,multiplexer, Ch: 1, SMD Min Qty: 1 | 314 |
|
$0.4410 / $0.9410 | Buy Now |
Part Details for MC74HCT4051ADTG
MC74HCT4051ADTG CAD Models
MC74HCT4051ADTG Part Data Attributes:
|
MC74HCT4051ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT4051ADTG
onsemi
Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs, TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-XDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 220 ns | |
Switch-on Time-Max | 345 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |