MC74HCT4066ADR2H
onsemi
Description: Quad Analog Switch/Multiplexer/Demultiplexer/with LSTTL Compatible Inputs, SOIC-14 NB, 2500-REEL

Overview of MC74HCT4066ADR2H by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for MC74HCT4066ADR2H by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HCT4066ADR2H by onsemi

MC74HCT4066ADR2H
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
SOP, SOP14,.25
Pin Count
14
Manufacturer Package Code
751A-03
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
Input Voltage-Max
5.5 V
Input Voltage-Min
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
14
Off-state Isolation-Nom
40 dB
On-state Resistance Match-Nom
20 Ω
On-state Resistance-Max (Ron)
120 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
45 ns
Switch-on Time-Max
37 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MC74HCT4066ADR2H
    onsemi
    Quad Analog Switch/Multiplexer/Demultiplexer/with LSTTL Compatible Inputs, SOIC-14 NB, 2500-REEL
    VS

Alternate Parts for MC74HCT4066ADR2H

This table gives cross-reference parts and alternative options found for MC74HCT4066ADR2H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT4066ADR2H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HCT4066ADG Quad Analog Switch/Multiplexer/Demultiplexer/with LSTTL Compatible Inputs, SOIC-14 NB, 55-TUBE onsemi MC74HCT4066ADR2H vs MC74HCT4066ADG
Part Number Description Manufacturer Compare
MC74HCT4066ADG Quad Analog Switch/Multiplexer/Demultiplexer/with LSTTL Compatible Inputs, SOIC-14 NB, 55-TUBE onsemi MC74HCT4066ADR2H vs MC74HCT4066ADG

Related Parts for MC74HCT4066ADR2H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HCT4066ADR2H by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HCT4066ADR2H by onsemi

Select Manufacturer
Which Manufacturer of MC74HCT4066ADR2H would you like to use for your alert(s)?
  • Please alert me when MC74HCT4066ADR2H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HCT4066ADR2H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HCT4066ADR2H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HCT4066ADR2H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HCT4066ADR2H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HCT4066ADR2H by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: