-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Shift and Store Register with LSTTL Compatible Inputs, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8120
|
Newark | Ic Bus Reg Tre-St 8Stg/Reel |Onsemi MC74HCT4094ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-MC74HCT4094ADR2GCT-ND
|
DigiKey | IC BUS REG TRE-ST 8STG 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2317 In Stock |
|
$0.2322 / $0.6600 | Buy Now |
DISTI #
70466447
|
RS | MC74HCT4094ADR2G 8-stage Shift Register, Serial, 5V, 16-Pin SOIC | ON Semiconductor MC74HCT4094ADR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3390 / $0.3990 | RFQ |
|
Rochester Electronics | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 125569 |
|
$0.1839 / $0.2163 | Buy Now |
DISTI #
MC74HCT4094ADR2G
|
Avnet Americas | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HCT4094ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 650 | 450 |
|
$0.5748 / $0.5926 | Buy Now |
DISTI #
MC74HCT4094ADR2G
|
Avnet Americas | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HCT4094ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
3610498
|
Farnell | SHIFT REGISTERS RoHS: Compliant Min Qty: 5000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HCT4094ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT4094ADR2G
onsemi
8-Bit Shift and Store Register with LSTTL Compatible Inputs, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 59 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for MC74HCT4094ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT4094ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74164N | Serial In Parallel Out, 74 Series, 8-Bit, Right Direction, True Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | MC74HCT4094ADR2G vs N74164N |
M74HCT4094ADTR2G | 8-Bit Shift and Store Register with LSTTL Compatible Inputs, TSSOP-16, 2500-REEL | onsemi | MC74HCT4094ADR2G vs M74HCT4094ADTR2G |
MC74HCT4094ADTG | 8-Bit Shift and Store Register with LSTTL Compatible Inputs, TSSOP-16, 96-TUBE | onsemi | MC74HCT4094ADR2G vs MC74HCT4094ADTG |
MC74HCT4094ADTR2G | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74HCT4094ADR2G vs MC74HCT4094ADTR2G |
N74164N | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP14 | YAGEO Corporation | MC74HCT4094ADR2G vs N74164N |
SN74164J-00 | TTL/H/L SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Texas Instruments | MC74HCT4094ADR2G vs SN74164J-00 |
SN74164N-00 | TTL/H/L SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14 | Texas Instruments | MC74HCT4094ADR2G vs SN74164N-00 |
N74164N | IC SERIAL IN PARALLEL OUT SHIFT REGISTER, PDIP14, Shift Register | NXP Semiconductors | MC74HCT4094ADR2G vs N74164N |
SN74164J | TTL/H/L SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Texas Instruments | MC74HCT4094ADR2G vs SN74164J |
DM74164N | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74HCT4094ADR2G vs DM74164N |