There are no models available for this part yet.
Overview of MC74HCT4094ADTR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC74HCT4094ADTR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC74HCT4094ADTR2G
|
Avnet Silica | (Alt: MC74HCT4094ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MC74HCT4094ADTR2G by onsemi
Part Data Attributes for MC74HCT4094ADTR2G by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
RIGHT
|
Family
|
HCT
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
SERIAL IN PARALLEL OUT
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Power Supply Current-Max (ICC)
|
0.08 mA
|
Propagation Delay (tpd)
|
59 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
4.4 mm
|
fmax-Min
|
20 MHz
|
Alternate Parts for MC74HCT4094ADTR2G
This table gives cross-reference parts and alternative options found for MC74HCT4094ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT4094ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT4094ADTR2G | 8-Bit Shift and Store Register with LSTTL Compatible Inputs, TSSOP-16, 2500-REEL | onsemi | MC74HCT4094ADTR2G vs M74HCT4094ADTR2G |