Part Details for MC74HCT573ADTR2 by onsemi
Overview of MC74HCT573ADTR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for MC74HCT573ADTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1470 |
|
RFQ |
Part Details for MC74HCT573ADTR2
MC74HCT573ADTR2 CAD Models
MC74HCT573ADTR2 Part Data Attributes
|
MC74HCT573ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT573ADTR2
onsemi
HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HCT573ADTR2
This table gives cross-reference parts and alternative options found for MC74HCT573ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT573ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT573ADT | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | MC74HCT573ADTR2 vs MC74HCT573ADT |
SN74HCT573PWR | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HCT573ADTR2 vs SN74HCT573PWR |
MC74HCT573ADT | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | MC74HCT573ADTR2 vs MC74HCT573ADT |
HD74HCT573T | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | MC74HCT573ADTR2 vs HD74HCT573T |
74HCT573PW,118 | 74HC(T)573 - Octal D-type transparent latch; 3-state TSSOP2 20-Pin | NXP Semiconductors | MC74HCT573ADTR2 vs 74HCT573PW,118 |
74HCT573PW,118 | 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | Nexperia | MC74HCT573ADTR2 vs 74HCT573PW,118 |
HD74HCT573TELL | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Renesas Electronics Corporation | MC74HCT573ADTR2 vs HD74HCT573TELL |
TC74HCT573AFT | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT573ADTR2 vs TC74HCT573AFT |
MM74HCT573MTCX_NL | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HCT573ADTR2 vs MM74HCT573MTCX_NL |
SN74HCT573PWG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HCT573ADTR2 vs SN74HCT573PWG4 |