Part Details for MC74LCX02DR2 by onsemi
Overview of MC74LCX02DR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX02DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 275 |
|
$0.1306 / $0.1959 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 2000 |
|
$0.1959 / $0.6530 | Buy Now |
|
Rochester Electronics | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.0870 / $0.1024 | Buy Now |
|
Flip Electronics | Stock | 41680 |
|
RFQ |
Part Details for MC74LCX02DR2
MC74LCX02DR2 CAD Models
MC74LCX02DR2 Part Data Attributes
|
MC74LCX02DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX02DR2
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX02DR2
This table gives cross-reference parts and alternative options found for MC74LCX02DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX02DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX02SJX | Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs, 2000-REEL | onsemi | MC74LCX02DR2 vs 74LCX02SJX |
74LVC02AD | NOR Gate | Nexperia | MC74LCX02DR2 vs 74LVC02AD |
IDT74LVC02ADC8 | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX02DR2 vs IDT74LVC02ADC8 |
MC74LCX02DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX02DR2 vs MC74LCX02DR2 |
74LVC02AD-T | NOR Gate | Nexperia | MC74LCX02DR2 vs 74LVC02AD-T |
SN74LVC02ADT | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74LCX02DR2 vs SN74LVC02ADT |
MC74LCX02M | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX02DR2 vs MC74LCX02M |
SN74LVC02AQDRQ1 | Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-SOIC -40 to 125 | Texas Instruments | MC74LCX02DR2 vs SN74LVC02AQDRQ1 |
MC74LCX02DR2G | Low Voltage CMOS Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | MC74LCX02DR2 vs MC74LCX02DR2G |
TC74LCX02FN(EL) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX02DR2 vs TC74LCX02FN(EL) |