Part Details for MC74LCX02DR2G by onsemi
Overview of MC74LCX02DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX02DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74LCX02DR2G-OS-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
44368 In Stock |
|
$0.2300 | Buy Now |
DISTI #
488-MC74LCX02DR2GCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1955 / $0.5900 | Buy Now |
DISTI #
MC74LCX02DR2G
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX02DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1939 / $0.2315 | Buy Now |
DISTI #
863-MC74LCX02DR2G
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input NOR RoHS: Compliant | 2196 |
|
$0.1940 / $0.5900 | Buy Now |
|
Future Electronics | MC74LCX02 Series 3.6 V Low-Voltage CMOS Quad 2-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1930 / $0.2050 | Buy Now |
|
Bristol Electronics | 2420 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 285 |
|
$0.2027 / $0.4344 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 1936 |
|
$0.2896 / $0.7240 | Buy Now |
|
Rochester Electronics | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 44368 |
|
$0.1939 / $0.2281 | Buy Now |
DISTI #
MC74LCX02DR2G
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX02DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1939 / $0.2315 | Buy Now |
Part Details for MC74LCX02DR2G
MC74LCX02DR2G CAD Models
MC74LCX02DR2G Part Data Attributes
|
MC74LCX02DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX02DR2G
onsemi
Low Voltage CMOS Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LCX02DR2G
This table gives cross-reference parts and alternative options found for MC74LCX02DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX02DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX02SJX | Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs, 2000-REEL | onsemi | MC74LCX02DR2G vs 74LCX02SJX |
74LVC02AD | NOR Gate | Nexperia | MC74LCX02DR2G vs 74LVC02AD |
IDT74LVC02ADC8 | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX02DR2G vs IDT74LVC02ADC8 |
MC74LCX02DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX02DR2G vs MC74LCX02DR2 |
74LVC02AD-T | NOR Gate | Nexperia | MC74LCX02DR2G vs 74LVC02AD-T |
SN74LVC02ADT | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74LCX02DR2G vs SN74LVC02ADT |
MC74LCX02M | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX02DR2G vs MC74LCX02M |
SN74LVC02AQDRQ1 | Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-SOIC -40 to 125 | Texas Instruments | MC74LCX02DR2G vs SN74LVC02AQDRQ1 |
TC74LCX02FN(EL) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX02DR2G vs TC74LCX02FN(EL) |
TC74LCX02F(EL) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX02DR2G vs TC74LCX02F(EL) |