Part Details for MC74LCX14DR2G by onsemi
Overview of MC74LCX14DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX14DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9856
|
Newark | Schmitt-Trigger Inverter, Hex, Soic-14, Logic Family/Base Number:74Lcx14, Logic Type:Inverter Schmitt Trigger, Output Current:-, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi MC74LCX14DR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 744 |
|
$0.2440 / $0.5930 | Buy Now |
DISTI #
45J1359
|
Newark | Ic,logic Gate,hex Inverter,lcx/Lvc-Cmos,sop,14Pin,plastic |Onsemi MC74LCX14DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2770 | Buy Now |
DISTI #
MC74LCX14DR2GOSCT-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-ReelĀ®, Cut Tape (CT) |
47 In Stock |
|
$0.2008 / $0.6100 | Buy Now |
DISTI #
MC74LCX14DR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX14DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1991 / $0.2377 | Buy Now |
DISTI #
863-MC74LCX14DR2G
|
Mouser Electronics | Inverters LOG CMOS HEX LO VOLT SCH RoHS: Compliant | 4859 |
|
$0.1990 / $0.5400 | Buy Now |
DISTI #
V72:2272_07295863
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1618 Container: Cut Strips | Americas - 1919 |
|
$0.2060 / $0.3102 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V CMOS Hex Schmitt Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1980 / $0.2150 | Buy Now |
DISTI #
25773506
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N T/R Min Qty: 29 Package Multiple: 1 Date Code: 1618 | Americas - 1919 |
|
$0.2060 / $0.2819 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2500 |
|
$0.1462 / $0.5625 | Buy Now |
|
Bristol Electronics | 472 |
|
RFQ |
Part Details for MC74LCX14DR2G
MC74LCX14DR2G CAD Models
MC74LCX14DR2G Part Data Attributes
|
MC74LCX14DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX14DR2G
onsemi
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LCX14DR2G
This table gives cross-reference parts and alternative options found for MC74LCX14DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX14DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC14AQDRG4Q1 | Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MC74LCX14DR2G vs SN74LVC14AQDRG4Q1 |
74LVC14AD,112 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us SOIC 14-Pin | Nexperia | MC74LCX14DR2G vs 74LVC14AD,112 |
TC74LCX14FN(ELP) | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX14DR2G vs TC74LCX14FN(ELP) |
MC74LCX14D | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74LCX14DR2G vs MC74LCX14D |
TC74LCX14FN | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74LCX14DR2G vs TC74LCX14FN |
IDT74LVC14ADC | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX14DR2G vs IDT74LVC14ADC |
SN74LVC14ADR | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MC74LCX14DR2G vs SN74LVC14ADR |
74LVC14AD | Inverter | Nexperia | MC74LCX14DR2G vs 74LVC14AD |
74LVC14AM | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | MC74LCX14DR2G vs 74LVC14AM |
MC74LCX14DG | Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | MC74LCX14DR2G vs MC74LCX14DG |