Part Details for MC74LCX374DWR2 by Motorola Mobility LLC
Overview of MC74LCX374DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX374DWR2
MC74LCX374DWR2 CAD Models
MC74LCX374DWR2 Part Data Attributes:
|
MC74LCX374DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX374DWR2
Motorola Mobility LLC
LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LCX374DWR2
This table gives cross-reference parts and alternative options found for MC74LCX374DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX374DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVC374RP | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74LCX374DWR2 vs HD74LVC374RP |
74LCX374WM | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | Fairchild Semiconductor Corporation | MC74LCX374DWR2 vs 74LCX374WM |
74LVC374AM | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74LCX374DWR2 vs 74LVC374AM |
74LVC374AD,118 | 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us SOP 20-Pin | Nexperia | MC74LCX374DWR2 vs 74LVC374AD,118 |
SN74LVC374AQDWRQ1 | Automotive Catalog Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LCX374DWR2 vs SN74LVC374AQDWRQ1 |
74LCX374WM | Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 1080-TUBE | onsemi | MC74LCX374DWR2 vs 74LCX374WM |
QS74LCX374CSO | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | MC74LCX374DWR2 vs QS74LCX374CSO |
CLVC374AQDWRG4Q1 | Automotive Catalog Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LCX374DWR2 vs CLVC374AQDWRG4Q1 |
HD74LVC374 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, PDSO20 | Hitachi Ltd | MC74LCX374DWR2 vs HD74LVC374 |
74LVC374AD,118 | 74LVC374A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state SOP 20-Pin | NXP Semiconductors | MC74LCX374DWR2 vs 74LVC374AD,118 |