Part Details for MC74LV594ADR2G by onsemi
Overview of MC74LV594ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LV594ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6147
|
Newark | 8-Bit Shift Register With Output Register/Reel |Onsemi MC74LV594ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 / $0.3050 | Buy Now |
DISTI #
2156-MC74LV594ADR2G-OS-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
140562 In Stock |
|
$0.2600 | Buy Now |
DISTI #
2832-MC74LV594ADR2GTR-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.2000 | Buy Now |
DISTI #
488-MC74LV594ADR2GCT-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2216 / $0.6700 | Buy Now |
DISTI #
MC74LV594ADR2G
|
Avnet Americas | Shift Register Single Serial to Serial/Parallel 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LV594ADR2G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 25000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
MC74LV594ADR2G
|
Avnet Americas | Shift Register Single Serial to Serial/Parallel 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LV594ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.1740 / $0.2076 | Buy Now |
DISTI #
863-MC74LV594ADR2G
|
Mouser Electronics | Counter Shift Registers 8-BIT SHIFT REGISTER RoHS: Compliant | 319 |
|
$0.4200 / $0.6700 | Buy Now |
|
Rochester Electronics | Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 140562 |
|
$0.2198 / $0.2586 | Buy Now |
DISTI #
MC74LV594ADR2G
|
Avnet Americas | Shift Register Single Serial to Serial/Parallel 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LV594ADR2G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 25000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
MC74LV594ADR2G
|
Avnet Americas | Shift Register Single Serial to Serial/Parallel 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LV594ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.1740 / $0.2076 | Buy Now |
Part Details for MC74LV594ADR2G
MC74LV594ADR2G CAD Models
MC74LV594ADR2G Part Data Attributes
|
MC74LV594ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LV594ADR2G
onsemi
8-Bit Shift Register with Output Register, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 135000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 115 MHz |