Signal Circuits
MC74LVX4052MELG
onsemi
Description: 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16

Overview of MC74LVX4052MELG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MC74LVX4052MELG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK5754
Newark Mc74Lvx4052Melg, Motor Driver Ic |Onsemi MC74LVX4052MELG RoHS: Not Compliant Min Qty: 1010 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4170
  • 2,500 $0.3380
  • 10,000 $0.3270
$0.3270 / $0.4170 Buy Now
DISTI # MC74LVX4052MELG
Avnet Americas Analog Multiplexer Dual 4:1 16-Pin SO EIAJ T/R - Tape and Reel (Alt: MC74LVX4052MELG) RoHS: Compliant Min Qty: 1002 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 18677 Partner Stock
  • 1,002 $0.3694
  • 1,100 $0.3594
  • 2,100 $0.3494
  • 5,100 $0.3395
  • 11,000 $0.3295
  • 51,000 $0.3195
  • 110,000 $0.3095
$0.3095 / $0.3694 Buy Now
Rochester Electronics Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1890
  • 1 $0.3640
  • 25 $0.3567
  • 100 $0.3422
  • 500 $0.3276
  • 1,000 $0.3094
$0.3094 / $0.3640 Buy Now

CAD Models for MC74LVX4052MELG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LVX4052MELG by onsemi

MC74LVX4052MELG
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
LEAD FREE, EIAJ, SOP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
ALSO OPERATE WITH 2V TO 6V SINGLE SUPPLY
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-3 V
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
70 dB
On-state Resistance Match-Nom
15 Ω
On-state Resistance-Max (Ron)
37 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Signal Current-Max
0.02 A
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Switch-off Time-Max
28 ns
Switch-on Time-Max
28 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.275 mm
Want to compare parts?
  1. MC74LVX4052MELG
    onsemi
    4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16
    VS

Alternate Parts for MC74LVX4052MELG

This table gives cross-reference parts and alternative options found for MC74LVX4052MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4052MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LVX4052M 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, EIAJ, SOP-16 onsemi MC74LVX4052MELG vs MC74LVX4052M
MC74LVX4052MEL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, EIAJ, SOP-16 onsemi MC74LVX4052MELG vs MC74LVX4052MEL
MC74LVX4052MG 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 onsemi MC74LVX4052MELG vs MC74LVX4052MG
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments MC74LVX4052MELG vs CD74HC4053PWR
MAX4610ASD+ SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, SOIC-14 Maxim Integrated Products MC74LVX4052MELG vs MAX4610ASD+
CD4016BPWE4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 Texas Instruments MC74LVX4052MELG vs CD4016BPWE4
CD54HC4066F3A SPST, 4 Func, 1 Channel, CMOS, CDIP14 Harris Semiconductor MC74LVX4052MELG vs CD54HC4066F3A
CD4053BCN Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation MC74LVX4052MELG vs CD4053BCN
74VHC4052M Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC74LVX4052MELG vs 74VHC4052M
MC74HC4052AFR2 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, EIAJ, SOP-16 onsemi MC74LVX4052MELG vs MC74HC4052AFR2
MAX4612AUD+ SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 Maxim Integrated Products MC74LVX4052MELG vs MAX4612AUD+
MAX4066CEE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 Maxim Integrated Products MC74LVX4052MELG vs MAX4066CEE+
PS4053EPE Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Pericom Semiconductor Corporation MC74LVX4052MELG vs PS4053EPE

Related Parts for MC74LVX4052MELG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LVX4052MELG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LVX4052MELG by onsemi

Select Manufacturer
Which Manufacturer of MC74LVX4052MELG would you like to use for your alert(s)?
  • Please alert me when MC74LVX4052MELG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LVX4052MELG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LVX4052MELG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LVX4052MELG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LVX4052MELG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LVX4052MELG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: