Logic
MC74LVX573DTR2
Description: LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20

Overview of MC74LVX573DTR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for MC74LVX573DTR2 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK5767
Newark Mc74Lvx573Dtr2, Motor Driver Ic |Onsemi MC74LVX573DTR2 RoHS: Not Compliant Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2430
  • 5,000 $0.2200
$0.2200 / $0.2430 Buy Now
DISTI # MC74LVX573DTR2
Avnet Americas Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVX573DTR2) RoHS: Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 20000 Partner Stock
  • 2,466 $0.1501
  • 2,500 $0.1460
  • 5,000 $0.1420
  • 13,000 $0.1379
  • 25,000 $0.1338
  • 130,000 $0.1298
  • 250,000 $0.1257
$0.1257 / $0.1501 Buy Now
Bristol Electronics   2894
RFQ
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, TSSOP 2315
  • 1 $0.9430
  • 119 $0.2829
  • 1,415 $0.1886
$0.1886 / $0.9430 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, TSSOP 1173
  • 1 $0.2829
  • 43 $0.1886
  • 266 $0.1509
$0.1509 / $0.2829 Buy Now
Rochester Electronics Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 20000
  • 1 $0.1479
  • 25 $0.1449
  • 100 $0.1390
  • 500 $0.1331
  • 1,000 $0.1257
$0.1257 / $0.1479 Buy Now

CAD Models for MC74LVX573DTR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LVX573DTR2 by onsemi

MC74LVX573DTR2
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP
Package Description
LEAD FREE, TSSOP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
14.5 ns
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. MC74LVX573DTR2
    onsemi
    LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
    VS

Alternate Parts for MC74LVX573DTR2

This table gives cross-reference parts and alternative options found for MC74LVX573DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX573DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LV573AT-EL Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA Hitachi Ltd MC74LVX573DTR2 vs HD74LV573AT-EL
74LVX573MTCX Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation MC74LVX573DTR2 vs 74LVX573MTCX
HD74LV573T Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Hitachi Ltd MC74LVX573DTR2 vs HD74LV573T
74LVX573MTCX Low Voltage Octal Latch with 3-STATE Outputs, 2500-REEL onsemi MC74LVX573DTR2 vs 74LVX573MTCX
74LVX573TTR LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics MC74LVX573DTR2 vs 74LVX573TTR
74LVX573MTCX_NL Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation MC74LVX573DTR2 vs 74LVX573MTCX_NL
MC74LVX573DTR2 8-BIT DRIVER, PDSO20, PLASTIC, TSSOP-20 Motorola Mobility LLC MC74LVX573DTR2 vs MC74LVX573DTR2
74LVX573T LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics MC74LVX573DTR2 vs 74LVX573T
TC74LVX573FT IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74LVX573DTR2 vs TC74LVX573FT
MC74LVX573DT 8-BIT DRIVER, PDSO20, PLASTIC, TSSOP-20 Motorola Mobility LLC MC74LVX573DTR2 vs MC74LVX573DT
Part Number Description Manufacturer Compare
74LVX573MTCX Low Voltage Octal Latch with 3-STATE Outputs, 2500-REEL onsemi MC74LVX573DTR2 vs 74LVX573MTCX
TC74LVX573FT IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74LVX573DTR2 vs TC74LVX573FT
74LVX573MTCX Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation MC74LVX573DTR2 vs 74LVX573MTCX
74LVX573T LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics MC74LVX573DTR2 vs 74LVX573T
74LVX573TTR LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics MC74LVX573DTR2 vs 74LVX573TTR
74LVX573MTC Low Voltage Octal Latch with 3-STATE Outputs, 1825-TUBE onsemi MC74LVX573DTR2 vs 74LVX573MTC
74LVX573MTC Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation MC74LVX573DTR2 vs 74LVX573MTC
74LVX573MTCX_NL Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation MC74LVX573DTR2 vs 74LVX573MTCX_NL

Related Parts for MC74LVX573DTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LVX573DTR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LVX573DTR2 by onsemi

Select Manufacturer
Which Manufacturer of MC74LVX573DTR2 would you like to use for your alert(s)?
  • Please alert me when MC74LVX573DTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LVX573DTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LVX573DTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LVX573DTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LVX573DTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LVX573DTR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: