Part Details for MC74LVX8053DTR2 by onsemi
Overview of MC74LVX8053DTR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74LVX8053DTR2
MC74LVX8053DTR2 CAD Models
MC74LVX8053DTR2 Part Data Attributes:
|
MC74LVX8053DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX8053DTR2
onsemi
TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SPDT | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 37 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 15 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LVX8053DTR2
This table gives cross-reference parts and alternative options found for MC74LVX8053DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX8053DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4051MJE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MC74LVX8053DTR2 vs MAX4051MJE |
MAX4611ASD | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | MC74LVX8053DTR2 vs MAX4611ASD |
MC74HC4053AN | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | onsemi | MC74LVX8053DTR2 vs MC74HC4053AN |
HEF4066BT,652 | HEF4066B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin | Nexperia | MC74LVX8053DTR2 vs HEF4066BT,652 |
MAX4053EPE+ | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MC74LVX8053DTR2 vs MAX4053EPE+ |
MC14052BCPD | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 648-08 | Motorola Mobility LLC | MC74LVX8053DTR2 vs MC14052BCPD |
5962-8950701CX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | MC74LVX8053DTR2 vs 5962-8950701CX |
CD4051BNSRG4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | MC74LVX8053DTR2 vs CD4051BNSRG4 |
MAX4583ASE+ | SPDT, 3 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MC74LVX8053DTR2 vs MAX4583ASE+ |
MAX4066AESD+ | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOP-14 | Maxim Integrated Products | MC74LVX8053DTR2 vs MAX4066AESD+ |