Part Details for MC74LVXT4066D by onsemi
Overview of MC74LVXT4066D by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC74LVXT4066D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5697
|
Newark | Spst, 4 Func, 1 Channel, Cmos, Pdso14 |Onsemi MC74LVXT4066D Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 / $0.5040 | Buy Now |
DISTI #
2156-MC74LVXT4066D-ND
|
DigiKey | SPST, 4 FUNC PDSO14 Min Qty: 987 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8470 In Stock |
|
$0.3000 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8470 |
|
$0.2610 / $0.3071 | Buy Now |
DISTI #
4186785
|
Farnell | SPST, 4 FUNC, 1 CHANNEL, CMOS, PDSO14 RoHS: Compliant Min Qty: 1188 Lead time: 3 Weeks, 1 Days Container: Each | 8470 |
|
$0.2986 | Buy Now |
Part Details for MC74LVXT4066D
MC74LVXT4066D CAD Models
MC74LVXT4066D Part Data Attributes:
|
MC74LVXT4066D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVXT4066D
onsemi
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 37 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 15 ns | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LVXT4066D
This table gives cross-reference parts and alternative options found for MC74LVXT4066D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVXT4066D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVXT4066DR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 | onsemi | MC74LVXT4066D vs MC74LVXT4066DR2 |
MC74LVXT4066DR2G | Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), SOIC-14 NB, 2500-REEL | onsemi | MC74LVXT4066D vs MC74LVXT4066DR2G |