-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter, Schmitt Trigger Input, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6858
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-953, Product Range:74Vhc1G14, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC1G14P5T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0390 | Buy Now |
DISTI #
2832-MC74VHC1G14P5T5GTR-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SOT953 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
200000 In Stock |
|
$0.1300 | Buy Now |
DISTI #
MC74VHC1G14P5T5G-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SOT953 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0374 / $0.0576 | Buy Now |
DISTI #
MC74VHC1G14P5T5G
|
Avnet Americas | Single Schmitt-Trigger Inverter CMOS 5-Pin SOT-953 Surface Mount T/R - Tape and Reel (Alt: MC74VHC1G14P5T5G) RoHS: Compliant Min Qty: 5320 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 200000 Partner Stock |
|
$0.1166 / $0.1391 | Buy Now |
DISTI #
MC74VHC1G14P5T5G
|
Avnet Americas | Single Schmitt-Trigger Inverter CMOS 5-Pin SOT-953 Surface Mount T/R - Tape and Reel (Alt: MC74VHC1G14P5T5G) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0413 / $0.0527 | Buy Now |
DISTI #
863-MC74VHC1G14P5T5G
|
Mouser Electronics | Inverters Single Inverter Schmitt Trigger Inpt RoHS: Compliant | 5643 |
|
$0.0430 / $0.4300 | Buy Now |
|
Bristol Electronics | 5694 |
|
RFQ | ||
|
Quest Components | 4555 |
|
$0.1820 / $0.5200 | Buy Now | |
DISTI #
MC74VHC1G14P5T5G
|
Avnet Americas | Single Schmitt-Trigger Inverter CMOS 5-Pin SOT-953 Surface Mount T/R - Tape and Reel (Alt: MC74VHC1G14P5T5G) RoHS: Compliant Min Qty: 5320 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 200000 Partner Stock |
|
$0.1166 / $0.1391 | Buy Now |
DISTI #
MC74VHC1G14P5T5G
|
Avnet Americas | Single Schmitt-Trigger Inverter CMOS 5-Pin SOT-953 Surface Mount T/R - Tape and Reel (Alt: MC74VHC1G14P5T5G) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0413 / $0.0527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G14P5T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G14P5T5G
onsemi
Single Inverter, Schmitt Trigger Input, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-953, 5 PIN | |
Manufacturer Package Code | 527AE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.03,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 20.5 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |