Filter Your Search
1 - 2 of 2 results
|
MC74VHC1G14P5T5G
onsemi
|
Check for Price | Yes | Active | 3 V | 20.5 ns | 1 | 1 | YES | VSOF | 50 pF | YES | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-F5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL5/6,.03,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | MATTE TIN | FLAT | 350 µm | DUAL | 400 µm | 800 µm | 1 mm | ONSEMI | SOT-953, 5 PIN | 527AE | compliant | 8542.39.00.01 | onsemi | ||
|
MC74VHC1G14P5T5G-L22088
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 20.5 ns | 1 | 1 | YES | VSOF | 50 pF | YES | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-PDSO-F5 | e3 | 1 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | FL5/6,.03,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 350 µm | DUAL | 400 µm | 800 µm | 1 mm | ONSEMI | SOT-953, 5 PIN | 527AE | compliant | onsemi |