Part Details for MC7805CDT by Fairchild Semiconductor Corporation
Overview of MC7805CDT by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7805CDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 1 |
|
$0.9565 | Buy Now |
Part Details for MC7805CDT
MC7805CDT CAD Models
MC7805CDT Part Data Attributes
|
MC7805CDT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC7805CDT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for MC7805CDT
This table gives cross-reference parts and alternative options found for MC7805CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7805CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7805ERTM | 3-Terminal 1A Positive Voltage Regulator, 2500-REEL | onsemi | MC7805CDT vs KA7805ERTM |
KA7805ER | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDT vs KA7805ER |
MC7805CDTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC7805CDT vs MC7805CDTG |
KA7805ERTM_NL | Fixed Positive Standard Regulator, 5VPSSO3, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDT vs KA7805ERTM_NL |
MC7805CDT/RK | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC7805CDT vs MC7805CDT/RK |
AS7805ADTR-G1 | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, GREEN, TO-252, 3 PIN | Diodes-BCD | MC7805CDT vs AS7805ADTR-G1 |
MC7805CDTX | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDT vs MC7805CDTX |
MC7805CDTXM | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDT vs MC7805CDTXM |
KA7805RA | Fixed Positive Standard Regulator, 5VPSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDT vs KA7805RA |
MC7805CDTRKG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC7805CDT vs MC7805CDTRKG |