-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1324
|
Newark | Linear Volt Reg, 5V, 1A, To-252-3 Rohs Compliant: Yes |Onsemi MC7805CDTRKG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2610 / $0.6100 | Buy Now |
DISTI #
04R7831
|
Newark | Linear Voltage Regulator, 5V, Dpak-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current Max:1A, No. Of Pins:3Pins, Msl:-Rohs Compliant: Yes |Onsemi MC7805CDTRKG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2330 / $0.6030 | Buy Now |
DISTI #
71J5740
|
Newark | Linear Voltage Regulator, 5V, Dpak-3, Full Reel, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current Max:1A, Msl:- Rohs Compliant: Yes |Onsemi MC7805CDTRKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2120 | Buy Now |
DISTI #
MC7805CDTRKGOSCT-ND
|
DigiKey | IC REG LINEAR 5V 1A DPAK Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1919 / $0.5800 | Buy Now |
DISTI #
MC7805CDTRKG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 7 V to 35 V, Single Output, 2 V Drop, 5 V, 1 A, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: MC7805CDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1206 / $0.1440 | Buy Now |
DISTI #
863-MC7805CDTRKG
|
Mouser Electronics | Linear Voltage Regulators 5V 1A Positive RoHS: Compliant | 0 |
|
$0.1910 / $0.5800 | Order Now |
|
Future Electronics | MC7805 Series 5V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1860 / $0.2000 | Buy Now |
|
Bristol Electronics | 257 |
|
RFQ | ||
DISTI #
MC7805CDTRKG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 7 V to 35 V, Single Output, 2 V Drop, 5 V, 1 A, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: MC7805CDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1206 / $0.1440 | Buy Now |
|
ComSIT USA | 1.0 AMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5V, BIPolar, PSSO2 RoHS: Compliant | Europe - 1665 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7805CDTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7805CDTRKG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 55 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC7805CDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7805CDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7805CDT | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDTRKG vs MC7805CDT |
KA7805RTF | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDTRKG vs KA7805RTF |
KA7805RA | Fixed Positive Standard Regulator, 5VPSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDTRKG vs KA7805RA |
MC7805CDTX | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDTRKG vs MC7805CDTX |
MC7805ECDTXM | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, ROHS COMPLIANT, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDTRKG vs MC7805ECDTXM |
KA7805ER | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDTRKG vs KA7805ER |
KA7805RI | Fixed Positive Standard Regulator, 5VPSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDTRKG vs KA7805RI |
AS7805ADTR-G1 | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, GREEN, TO-252, 3 PIN | Diodes-BCD | MC7805CDTRKG vs AS7805ADTR-G1 |
MC7805CDTXM | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDTRKG vs MC7805CDTXM |
MC7805CDT/RK | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC7805CDTRKG vs MC7805CDT/RK |