-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0723
|
Newark | V Reg, 5-18V, 1A, 2Vdo, 8V, 5%, To-263-3, Fixed Output Voltage Nom.:8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7808 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC7808CD2TG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC7808CD2TG
|
Avnet Americas | LDO Regulator Pos 8V 1A 3-Pin(2+Tab) D2PAK Rail - Rail/Tube (Alt: MC7808CD2TG) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 930 Partner Stock |
|
$0.9920 / $1.1840 | Buy Now |
|
Quest Components | 8 V FIXED POSITIVE REGULATOR, 2 Pin Plastic SMT | 2 |
|
$0.6405 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3499 |
|
$0.2848 / $0.3350 | Buy Now |
DISTI #
MC7808CD2TG
|
Avnet Americas | LDO Regulator Pos 8V 1A 3-Pin(2+Tab) D2PAK Rail - Rail/Tube (Alt: MC7808CD2TG) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 930 Partner Stock |
|
$0.9920 / $1.1840 | Buy Now |
DISTI #
MC7808CD2TG
|
Avnet Americas | LDO Regulator Pos 8V 1A 3-Pin(2+Tab) D2PAK Rail - Rail/Tube (Alt: MC7808CD2TG) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 930 Partner Stock |
|
$0.9920 / $1.1840 | Buy Now |
DISTI #
SMC-MC7808CD2TG
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2064 |
|
RFQ | |
DISTI #
2318476
|
element14 Asia-Pacific | V REG, 5-18V, 1A, 2VDO, 8V, 5%, TO-263-3 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3074 / $0.8384 | Buy Now |
DISTI #
2318476
|
Farnell | V REG, 5-18V, 1A, 2VDO, 8V, 5%, TO-263-3 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.6683 | Buy Now |
|
Flip Electronics | Stock, ship today | 930 |
|
$0.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7808CD2TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7808CD2TG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 LEAD D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.032% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for MC7808CD2TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7808CD2TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7808CD2TR4G | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL | onsemi | MC7808CD2TG vs MC7808CD2TR4G |