Part Details for MC7812ACD2T/R4 by onsemi
Overview of MC7812ACD2T/R4 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7812ACD2T/R4
MC7812ACD2T/R4 CAD Models
MC7812ACD2T/R4 Part Data Attributes:
|
MC7812ACD2T/R4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7812ACD2T/R4
onsemi
12V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
Alternate Parts for MC7812ACD2T/R4
This table gives cross-reference parts and alternative options found for MC7812ACD2T/R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7812ACD2T/R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7812ACD2T | 12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7812ACD2T/R4 vs MC7812ACD2T |
MC7815ACD2T/R4 | 15V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7812ACD2T/R4 vs MC7815ACD2T/R4 |
MC7812ACD2TR4 | 12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7812ACD2T/R4 vs MC7812ACD2TR4 |
MC7812BD2TG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, 3 LEAD D2PAK, 50-TUBE | onsemi | MC7812ACD2T/R4 vs MC7812BD2TG |
MC7812CD2TR4 | 12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7812ACD2T/R4 vs MC7812CD2TR4 |
MC7812BD2T | 12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7812ACD2T/R4 vs MC7812BD2T |