Part Details for MC7815ABT by onsemi
Overview of MC7815ABT by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC7815ABT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 200 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | 160 |
|
$0.3750 / $1.2500 | Buy Now |
Part Details for MC7815ABT
MC7815ABT CAD Models
MC7815ABT Part Data Attributes
|
MC7815ABT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7815ABT
onsemi
15V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.9 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.022% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC7815ABT
This table gives cross-reference parts and alternative options found for MC7815ABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815ABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA7815CKCS | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | MC7815ABT vs UA7815CKCS |
LM7806CT | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | MC7815ABT vs LM7806CT |
NCV7812BTG | Linear Voltage Regulator, 1 A, 12 V ±4.0%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified | onsemi | MC7815ABT vs NCV7812BTG |
IP7815AIG-8QR-B | Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Resistors | MC7815ABT vs IP7815AIG-8QR-B |
KA7806I | Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815ABT vs KA7806I |
LM340AS-5.0 | Fixed Positive Standard Regulator, 5V, BIPolar, PSSO3 | National Semiconductor Corporation | MC7815ABT vs LM340AS-5.0 |
MC78M08ABDT/RK | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC7815ABT vs MC78M08ABDT/RK |
MC78M09BDT | 9V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC7815ABT vs MC78M09BDT |
LM340AT-12 | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | MC7815ABT vs LM340AT-12 |
MCT7808CT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, SFM-3 | Motorola Semiconductor Products | MC7815ABT vs MCT7808CT |