Part Details for MC7824CK by Motorola Semiconductor Products
Overview of MC7824CK by Motorola Semiconductor Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7824CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +24V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 90 |
|
$8.5800 / $14.3000 | Buy Now |
|
Quest Components | Voltage Regulator, +24V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 1 |
|
$16.0875 | Buy Now |
|
Quest Components | Voltage Regulator, +24V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 15 |
|
$18.4815 / $22.4775 | Buy Now |
|
Quest Components | Voltage Regulator, +24V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 44 |
|
$13.2275 / $16.0875 | Buy Now |
|
Quest Components | Voltage Regulator, +24V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 10 |
|
$14.3000 / $16.0875 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
Buy Now |
Part Details for MC7824CK
MC7824CK CAD Models
MC7824CK Part Data Attributes:
|
MC7824CK
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC7824CK
Motorola Semiconductor Products
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 4.2 V | |
Input Voltage Absolute-Max | 40 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.48% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 24 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7824CK
This table gives cross-reference parts and alternative options found for MC7824CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7824CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG140-24K | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | MC7824CK vs SG140-24K |
SG7824K | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | MC7824CK vs SG7824K |