There are no models available for this part yet.
Overview of MC78FC30HT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC78FC30HT1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Regulator, +3V, 3 Pin, Plastic, TO-243 | 134 |
|
$0.3360 / $0.7200 | Buy Now | ||
Quest Components | Voltage Regulator, +3V, 3 Pin, Plastic, TO-243 | 16 |
|
$1.8750 / $3.0000 | Buy Now |
CAD Models for MC78FC30HT1 by onsemi
Part Data Attributes for MC78FC30HT1 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOT-89
|
Package Description
|
, TO-243
|
Pin Count
|
3
|
Manufacturer Package Code
|
1213-01
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.7 V
|
Dropout Voltage1-Nom
|
0.7 V
|
Input Voltage Absolute-Max
|
10 V
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
4 V
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e0
|
Length
|
4.5 mm
|
Load Regulation-Max
|
0.08%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current1-Max
|
0.12 A
|
Output Voltage1-Max
|
3.075 V
|
Output Voltage1-Min
|
2.925 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOF
|
Package Equivalence Code
|
TO-243
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2.5%
|
Width
|
2.5 mm
|
Alternate Parts for MC78FC30HT1
This table gives cross-reference parts and alternative options found for MC78FC30HT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78FC30HT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78FC30HT1G | Micropower Ultra-Low Quiescent Current Linear Voltage Regulator, SOT-89 (3-LEAD), 1000-REEL | onsemi | MC78FC30HT1 vs MC78FC30HT1G |