-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Ultra-Low Quiescent Current Linear Voltage Regulator, SOT-89 (3-LEAD), 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70340140
|
RS | MC78FC40HT1G, LDO Voltage Regulator, 100mA, 4 V +/-2.5%, 2to10 Vin, 3-Pin SOT-89 | ON Semiconductor MC78FC40HT1G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6300 / $1.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78FC40HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78FC40HT1G
onsemi
Micropower Ultra-Low Quiescent Current Linear Voltage Regulator, SOT-89 (3-LEAD), 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 | |
Package Description | LEAD FREE, PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 1213-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 4.1 V | |
Output Voltage1-Min | 3.9 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for MC78FC40HT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78FC40HT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78FC40HT1 | Micropower Ultra-Low Quiescent Current Linear Voltage Regulator, SOT-89 (3-LEAD), 1000-REEL | onsemi | MC78FC40HT1G vs MC78FC40HT1 |