Part Details for MC78L12ACPREG by onsemi
Overview of MC78L12ACPREG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78L12ACPREG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5720
|
Newark | Ic,volt Regulator,fixed,+12V,bipolar,sip,3Pin,plastic Rohs Compliant: Yes |Onsemi MC78L12ACPREG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1730 | Buy Now |
DISTI #
MC78L12ACPREGOSCT-ND
|
DigiKey | IC REG LINEAR 12V 100MA TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1838 In Stock |
|
$0.1035 / $0.4800 | Buy Now |
DISTI #
MC78L12ACPREG
|
Avnet Americas | LDO Regulator Pos 12V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC78L12ACPREG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1017 / $0.1214 | Buy Now |
DISTI #
863-MC78L12ACPREG
|
Mouser Electronics | Linear Voltage Regulators 12V 100mA Positive RoHS: Compliant | 2928 |
|
$0.1030 / $0.4700 | Buy Now |
|
Future Electronics | 100 mA Positive Voltage Regulators RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1040 / $0.1140 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 12V, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 455 |
|
$0.1017 / $0.1196 | Buy Now |
DISTI #
MC78L12ACPREG
|
Avnet Americas | LDO Regulator Pos 12V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC78L12ACPREG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1017 / $0.1214 | Buy Now |
DISTI #
MC78L12ACPREG
|
TME | IC: voltage regulator, linear,fixed, 12V, 0.1A, TO92, THT, reel Min Qty: 3 | 0 |
|
$0.1390 / $0.2810 | RFQ |
DISTI #
MC78L12ACPREG
|
Avnet Americas | LDO Regulator Pos 12V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC78L12ACPREG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1017 / $0.1214 | Buy Now |
DISTI #
MC78L12ACPREG
|
Avnet Silica | LDO Regulator Pos 12V 0.1A 3-Pin TO-92 T/R (Alt: MC78L12ACPREG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for MC78L12ACPREG
MC78L12ACPREG CAD Models
MC78L12ACPREG Part Data Attributes
|
MC78L12ACPREG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L12ACPREG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.16% |
Alternate Parts for MC78L12ACPREG
This table gives cross-reference parts and alternative options found for MC78L12ACPREG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L12ACPREG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L12ABPRE | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | MC78L12ACPREG vs MC78L12ABPRE |
MC78L12CPRP | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | MC78L12ACPREG vs MC78L12CPRP |
UA78L12CLPR | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Texas Instruments | MC78L12ACPREG vs UA78L12CLPR |
NJM78L12A-(T2) | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | MC78L12ACPREG vs NJM78L12A-(T2) |
MC78L12ACPRM | 12V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | MC78L12ACPREG vs MC78L12ACPRM |
LM78L12ACZ/T7 | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | MC78L12ACPREG vs LM78L12ACZ/T7 |
ML78L12A | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Corporation | MC78L12ACPREG vs ML78L12A |
LM78L12ACZ | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | MC78L12ACPREG vs LM78L12ACZ |
MC78L12ABPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC78L12ACPREG vs MC78L12ABPRPG |
M5278L12 | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Mitsubishi Electric | MC78L12ACPREG vs M5278L12 |