Part Details for MC78M05CDT by Motorola Mobility LLC
Overview of MC78M05CDT by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78M05CDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 452 |
|
$0.1575 / $0.5250 | Buy Now |
Part Details for MC78M05CDT
MC78M05CDT CAD Models
MC78M05CDT Part Data Attributes
|
MC78M05CDT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC78M05CDT
Motorola Mobility LLC
5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Width | 6.16 mm |
Alternate Parts for MC78M05CDT
This table gives cross-reference parts and alternative options found for MC78M05CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M05CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC78N05H-AZ | UPC78N05H-AZ | Renesas Electronics Corporation | MC78M05CDT vs UPC78N05H-AZ |
KA7818E | 18V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | Rochester Electronics LLC | MC78M05CDT vs KA7818E |
SP78M12V-L | 12V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | MC78M05CDT vs SP78M12V-L |
KA78M08R | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | MC78M05CDT vs KA78M08R |
MC78M12CT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | MC78M05CDT vs MC78M12CT |
LM340MPX-5.0 | IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MC78M05CDT vs LM340MPX-5.0 |
MC78M18CT | 18V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | MC78M05CDT vs MC78M18CT |
MC78M09BDTRK | 9V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M05CDT vs MC78M09BDTRK |
MC78M15CDT | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M05CDT vs MC78M15CDT |
MC78M15BDTRK | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M05CDT vs MC78M15BDTRK |