-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6728
|
Newark | Ldo, Fixed, 8V, 0.5A, To-252-3, Output Type:Fixed, Input Voltage Min:14V, Input Voltage Max:35V, Fixed Output Voltage Nom.:8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Voltage Rohs Compliant: Yes |Onsemi MC78M08CDTRKG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1850 / $0.5200 | Buy Now |
DISTI #
83H7310
|
Newark | Ldo Voltage Regulator, 8V, 0.5A, D-Pak-3, Output Type:Fixed, Input Voltage Min:14V, Input Voltage Max:35V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:500Ma, Dropout Voltage Typ @ Current:2V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC78M08CDTRKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1930 | Buy Now |
DISTI #
MC78M08CDTRKGOSCT-ND
|
DigiKey | IC REG LINEAR 8V 500MA DPAK Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
9824 In Stock |
|
$0.1450 / $0.5100 | Buy Now |
DISTI #
MC78M08CDTRKG
|
Avnet Americas | LDO Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MC78M08CDTRKG) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 203663 Factory Stock |
|
$0.1195 / $0.1427 | Buy Now |
DISTI #
863-MC78M08CDTRKG
|
Mouser Electronics | Linear Voltage Regulators 8V 500mA Positive RoHS: Compliant | 5890 |
|
$0.1440 / $0.4500 | Buy Now |
DISTI #
70466626
|
RS | MC78M08CDTRKG, Single Linear Voltage Regulator, 700mA 8 V, +/-2%, 3-Pin DPAK | ON Semiconductor MC78M08CDTRKG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2660 / $0.3130 | RFQ |
|
Future Electronics | MC78M00 Series 0.5 A 8 V Fixed Output Surface Mount LDO Voltage Regulator-TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1430 / $0.1530 | Buy Now |
|
Bristol Electronics | 3688 |
|
RFQ | ||
|
Quest Components | 8 V FIXED POSITIVE REGULATOR, PSSO2 | 1310 |
|
$0.2079 / $0.6930 | Buy Now |
|
Quest Components | 8 V FIXED POSITIVE REGULATOR, PSSO2 | 1640 |
|
$0.1664 / $0.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78M08CDTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M08CDTRKG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.16% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC78M08CDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M08CDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78N08G-AB3-R | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | MC78M08CDTRKG vs 78N08G-AB3-R |
UA78M08Y | 8V FIXED POSITIVE REGULATOR, UUC3, DIE-3 | Texas Instruments | MC78M08CDTRKG vs UA78M08Y |
78L08ML-T92-B | Fixed Positive Standard Regulator, 8VBIPolar, LEAD FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | MC78M08CDTRKG vs 78L08ML-T92-B |
LM7808-220M | 8V FIXED POSITIVE REGULATOR, PSFM3, ISOLATED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC78M08CDTRKG vs LM7808-220M |
78L08MG-S08-T | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | MC78M08CDTRKG vs 78L08MG-S08-T |
SIP7808CF-E3 | IC VREG 8 V FIXED POSITIVE REGULATOR, PSFM3, LEAD FREE, TO-220F, 3 PIN, Fixed Positive Single Output Standard Regulator | Vishay Siliconix | MC78M08CDTRKG vs SIP7808CF-E3 |
TS78M08ACZC0 | Fixed Positive Standard Regulator, 8V, ROHS COMPLIANT, TO-220, 3 PIN | Taiwan Semiconductor | MC78M08CDTRKG vs TS78M08ACZC0 |
78L08MG-T92-K | Fixed Positive Standard Regulator, 8VBIPolar, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | MC78M08CDTRKG vs 78L08MG-T92-K |
LM7808-220M-ISO | 8V FIXED POSITIVE REGULATOR, PSFM3, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC78M08CDTRKG vs LM7808-220M-ISO |
PJ7808CI | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220F, 3 PIN | Promax-Johnton Electronic Corporation | MC78M08CDTRKG vs PJ7808CI |