-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9869
|
Newark | Linear Volt Reg, 12V, 0.5A, To-252-3 Rohs Compliant: Yes |Onsemi MC78M12ACDTRKG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2159 |
|
$0.2780 / $0.7070 | Buy Now |
DISTI #
42K1202
|
Newark | Ic,volt Regulator,fixed,+12V,bipolar,sip,3Pin,plastic Rohs Compliant: Yes |Onsemi MC78M12ACDTRKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3100 | Buy Now |
DISTI #
MC78M12ACDTRKGOSCT-ND
|
DigiKey | IC REG LINEAR 12V 500MA DPAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7500 In Stock |
|
$0.2251 / $0.6800 | Buy Now |
DISTI #
MC78M12ACDTRKG
|
Avnet Americas | LDO Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MC78M12ACDTRKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1482 / $0.1769 | Buy Now |
DISTI #
863-MC78M12ACDTRKG
|
Mouser Electronics | Linear Voltage Regulators 12V 500mA Positive RoHS: Compliant | 19708 |
|
$0.2230 / $0.6800 | Buy Now |
DISTI #
70340175
|
RS | MC78M12ACDTRKG, Single Linear Voltage Regulator, 700mA 12 V, +/-2%, 3-Pin DPAK | ON Semiconductor MC78M12ACDTRKG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | MC78M00A Series 500 mA 12 V Fixed Output SMT LDO Voltage Regulator -DPAK RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
MC78M12ACDTRKG
|
Avnet Americas | LDO Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MC78M12ACDTRKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1482 / $0.1769 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11952 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78M12ACDTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M12ACDTRKG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.24% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4.17% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC78M12ACDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M12ACDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M12CTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC78M12ACDTRKG vs MC78M12CTG |
MC78M12CDT | Fixed Positive Standard Regulator, 12VPSSO2, DPAK-3 | Micro Commercial Components | MC78M12ACDTRKG vs MC78M12CDT |
MC78M12CDTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC78M12ACDTRKG vs MC78M12CDTG |
SG7812AG/DESC | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 | Microchip Technology Inc | MC78M12ACDTRKG vs SG7812AG/DESC |
UA78M12CKCS | 500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | MC78M12ACDTRKG vs UA78M12CKCS |
SG7812AG-DESC | Fixed Positive Standard Regulator, 12V, BIPolar, CSFM3 | Microchip Technology Inc | MC78M12ACDTRKG vs SG7812AG-DESC |
MC78M12BDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC78M12ACDTRKG vs MC78M12BDTRKG |
MC78M12BDTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC78M12ACDTRKG vs MC78M12BDTG |
MC78M12BTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC78M12ACDTRKG vs MC78M12BTG |
MC78M12CDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC78M12ACDTRKG vs MC78M12CDTRKG |