Part Details for MC78M12ACTG by onsemi
Overview of MC78M12ACTG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78M12ACTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC78M12ACTG-ND
|
DigiKey | IC REG LINEAR 12V 500MA TO220AB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
256 In Stock |
|
$0.4620 / $0.8700 | Buy Now |
DISTI #
MC78M12ACTG
|
Avnet Americas | LDO Regulator Pos 12V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC78M12ACTG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 9750 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
V99:2348_07323363
|
Arrow Electronics | Standard Regulator Pos 12V 0.5A 3-Pin(3+Tab) TO-220 Rail Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1949 | Americas - 1116 |
|
$0.1374 / $0.1884 | Buy Now |
DISTI #
V79:2366_25542044
|
Arrow Electronics | Standard Regulator Pos 12V 0.5A 3-Pin(3+Tab) TO-220 Rail Min Qty: 1 Package Multiple: 1 Date Code: 2005 | Americas - 995 |
|
$0.1736 | Buy Now |
DISTI #
36727761
|
Verical | Standard Regulator Pos 12V 0.5A 3-Pin(3+Tab) TO-220 Rail Min Qty: 32 Package Multiple: 1 Date Code: 1949 | Americas - 1116 |
|
$0.1374 / $0.1383 | Buy Now |
DISTI #
54058643
|
Verical | Standard Regulator Pos 12V 0.5A 3-Pin(3+Tab) TO-220 Rail Min Qty: 34 Package Multiple: 1 Date Code: 2005 | Americas - 995 |
|
$0.1736 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 46450 |
|
$0.2976 / $0.3501 | Buy Now |
DISTI #
MC78M12ACTG
|
Avnet Americas | LDO Regulator Pos 12V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC78M12ACTG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 9750 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
|
Chip1Cloud | 500 mA Positive Voltage Regulators | IC REG LINEAR 12V 500MA TO220AB | 14400 |
|
RFQ | |
DISTI #
2774734
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 73 |
|
$0.4037 / $0.7159 | Buy Now |
Part Details for MC78M12ACTG
MC78M12ACTG CAD Models
MC78M12ACTG Part Data Attributes:
|
MC78M12ACTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M12ACTG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.17% |
Alternate Parts for MC78M12ACTG
This table gives cross-reference parts and alternative options found for MC78M12ACTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M12ACTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M12ABT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | MC78M12ACTG vs MC78M12ABT |