There are no models available for this part yet.
Overview of MC78M15BT by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC78M15BT by Motorola Mobility LLC
Part Data Attributes for MC78M15BT by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SFM
|
Package Description
|
TO-220,
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
17.5 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
15.75 V
|
Output Voltage1-Min
|
14.25 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for MC78M15BT
This table gives cross-reference parts and alternative options found for MC78M15BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M15BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M15TSTU | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC78M15BT vs KA78M15TSTU |
LM78M15CT | Fixed Positive Standard Regulator, 15V, BIPolar, PSFM3 | National Semiconductor Corporation | MC78M15BT vs LM78M15CT |
LM341T-15 | 500 mA Fixed Output Linear Regulator / LDO 3-TO-220 -40 to 125 | Texas Instruments | MC78M15BT vs LM341T-15 |
LM341T-15/NOPB | IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, LEAD FREE, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MC78M15BT vs LM341T-15/NOPB |
KA78M15RI | Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | MC78M15BT vs KA78M15RI |
MC78M15CT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | MC78M15BT vs MC78M15CT |
MC78M15ACT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | MC78M15BT vs MC78M15ACT |
LM78M15CT | 15V FIXED POSITIVE REGULATOR, PSFM3, POWER, TO-220, 3 PIN | Texas Instruments | MC78M15BT vs LM78M15CT |
L78M15 | Fixed Positive Standard Regulator, 15VPSFM3, TO-220 | Crimson Semiconductor Inc | MC78M15BT vs L78M15 |
LM78M15CT | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC78M15BT vs LM78M15CT |