Part Details for MC78M15CDTRKG. by onsemi
Overview of MC78M15CDTRKG. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78M15CDTRKG.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC1960
|
Newark | Output Type:Fixed, Input Voltage Min:23V, Input Voltage Max:35V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:500Ma, Dropout Voltage Typ @ Current:2V, Ic Case/Package:To-252 (Dpak), No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC78M15CDTRKG. Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 | Buy Now |