There are no models available for this part yet.
Overview of MC78M18CDT by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC78M18CDT by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC78M18CDT
|
Avnet Americas | - Rail/Tube (Alt: MC78M18CDT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 75 Partner Stock |
|
RFQ | ||
Bristol Electronics | 50 |
|
RFQ | ||||
Rochester Electronics | MC78M18 - Fixed Positive Standard Regulator, 18VBIPolar, PSSO2 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 75 |
|
$0.1257 / $0.1479 | Buy Now | ||
ComSIT USA | 500 MILLIAMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 18VBIPolar, PSSO2 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for MC78M18CDT by onsemi
Part Data Attributes for MC78M18CDT by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-252
|
Package Description
|
PLASTIC, DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
33 V
|
Input Voltage-Min
|
21 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Length
|
6.54 mm
|
Line Regulation-Max
|
0.05%
|
Load Regulation-Max
|
0.36%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
18.9 V
|
Output Voltage1-Min
|
17.1 V
|
Output Voltage1-Nom
|
18 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
2.51 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.29 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
5%
|
Width
|
6.095 mm
|
Alternate Parts for MC78M18CDT
This table gives cross-reference parts and alternative options found for MC78M18CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M18CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M18CDTRK | 18V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC78M18CDT vs MC78M18CDTRK |
MC78M18CDT/RK | 18V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC78M18CDT vs MC78M18CDT/RK |
MC78M18CDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 18 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC78M18CDT vs MC78M18CDTRKG |
Related Parts for MC78M18CDT
-
MC78M18CDTGLinear Regulator ICs
-
MC9S08QG84CDTERMicrocontrollers
-
UC3846DWTRSwitching Regulator or Controllers
-
AD8362ARUZOther Analog ICs
-
TL084BCDTOperational Amplifiers
-
MC33153DR2Peripheral Drivers
-
ESMH401VQT122MB63TFixed Capacitors
-
MBR4045CTRectifier Diodes
-
MC75174BDWGLine Driver or Receivers