Part Details for MC78PC18NTRG by onsemi
Overview of MC78PC18NTRG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78PC18NTRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70466633
|
RS | Voltage Regulators, LDO, 1.8V 150mA CMOS | ON Semiconductor MC78PC18NTRG RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4230 / $0.4980 | RFQ |
|
Chip 1 Exchange | INSTOCK | 5424 |
|
RFQ | |
DISTI #
2728257
|
Farnell | LDO, FIXED, 1.8V, 0.15A, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1897 / $0.3128 | Buy Now |
DISTI #
2728257RL
|
Farnell | LDO, FIXED, 1.8V, 0.15A, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$0.1897 / $0.2324 | Buy Now |
Part Details for MC78PC18NTRG
MC78PC18NTRG CAD Models
MC78PC18NTRG Part Data Attributes
|
MC78PC18NTRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78PC18NTRG
onsemi
Linear Voltage Regulator, LDO, Low Noise, 150 mA, SOT-23 5 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 1212-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Input Voltage Absolute-Max | 9 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0205% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.65 mm |
Alternate Parts for MC78PC18NTRG
This table gives cross-reference parts and alternative options found for MC78PC18NTRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78PC18NTRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985A-17DBVT | 1.7V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | MC78PC18NTRG vs LP2985A-17DBVT |
LP2982IM5X-3.6/NOPB | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | MC78PC18NTRG vs LP2982IM5X-3.6/NOPB |
MC78PC28NTR | Linear Voltage Regulator, LDO, Low Noise, 150 mA, SOT-23 5 LEAD, 1-REEL | onsemi | MC78PC18NTRG vs MC78PC28NTR |
TPS76033DBVT | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | MC78PC18NTRG vs TPS76033DBVT |
TPS76132DBVT | 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | MC78PC18NTRG vs TPS76132DBVT |
LP2980IM5X-3.6 | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | MC78PC18NTRG vs LP2980IM5X-3.6 |
LP2985AIM5-2.9/NOPB | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | MC78PC18NTRG vs LP2985AIM5-2.9/NOPB |
UZXCL330H5 | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, CMOS, PDSO5, 2.10 X 2 MM, SC-70, 5 PIN | Diodes Incorporated | MC78PC18NTRG vs UZXCL330H5 |
NJM2861F26 | Fixed Positive LDO Regulator, 2.6V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | MC78PC18NTRG vs NJM2861F26 |
LD2980CM28TR | 2.85V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | MC78PC18NTRG vs LD2980CM28TR |