Part Details for MC78PC25NTR by onsemi
Overview of MC78PC25NTR by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78PC25NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6093
|
Newark | Mc78Pc25Ntr, Shift Registers |Onsemi MC78PC25NTR Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2210 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, CMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40467 |
|
$0.1644 / $0.1934 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 430 |
|
RFQ | |
DISTI #
4194739
|
Farnell | MC78PC25NTR, SHIFT REGISTERS RoHS: Compliant Min Qty: 1886 Lead time: 3 Weeks, 1 Days Container: Each | 40467 |
|
$0.1901 | Buy Now |
Part Details for MC78PC25NTR
MC78PC25NTR CAD Models
MC78PC25NTR Part Data Attributes:
|
MC78PC25NTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78PC25NTR
onsemi
Linear Voltage Regulator, LDO, Low Noise, 150 mA, SOT-23 5 LEAD, 1-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 1212-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 9 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.65 mm |
Alternate Parts for MC78PC25NTR
This table gives cross-reference parts and alternative options found for MC78PC25NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78PC25NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78PC25NTRG | Linear Voltage Regulator, LDO, Low Noise, 150 mA, SOT-23 5 LEAD, 3000-REEL | onsemi | MC78PC25NTR vs MC78PC25NTRG |
NJU7250F25 | Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, CMOS, PDSO5, MTP-5 | New Japan Radio Co Ltd | MC78PC25NTR vs NJU7250F25 |