Part Details for MC78T05ACK by Motorola Mobility LLC
Overview of MC78T05ACK by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC78T05ACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for MC78T05ACK
MC78T05ACK CAD Models
MC78T05ACK Part Data Attributes:
|
MC78T05ACK
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC78T05ACK
Motorola Mobility LLC
5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC78T05ACK
This table gives cross-reference parts and alternative options found for MC78T05ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78T05ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC7805AK | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, TO-3 | Unitrode Corporation | MC78T05ACK vs UC7805AK |
UC7805K | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, TO-3 | Unitrode Corp (RETIRED) | MC78T05ACK vs UC7805K |
MC78T05ACK | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, METAL CAN, TO-3, 2 PIN | Motorola Semiconductor Products | MC78T05ACK vs MC78T05ACK |
UC7805AK | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, TO-3 | Unitrode Corp (RETIRED) | MC78T05ACK vs UC7805AK |
MC78T05CK | 5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Motorola Mobility LLC | MC78T05ACK vs MC78T05CK |
UC7805K | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, TO-3 | Unitrode Corporation | MC78T05ACK vs UC7805K |
UC7805ACK | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, TO-3 | Unitrode Corporation | MC78T05ACK vs UC7805ACK |