Part Details for MC78T15ABT by onsemi
Overview of MC78T15ABT by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78T15ABT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6097
|
Newark | Fixed Positive Standard Regulator |Onsemi MC78T15ABT RoHS: Not Compliant Min Qty: 530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6240 / $0.9120 | Buy Now |
Part Details for MC78T15ABT
MC78T15ABT CAD Models
MC78T15ABT Part Data Attributes
|
MC78T15ABT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78T15ABT
onsemi
15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | SFM-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Input Voltage-Max | 40 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 15.3 V | |
Output Voltage1-Min | 14.7 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC78T15ABT
This table gives cross-reference parts and alternative options found for MC78T15ABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78T15ABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78T15ABT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | MC78T15ABT vs MC78T15ABT |
MC78T15CT | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | MC78T15ABT vs MC78T15CT |
KA78T15TU | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC78T15ABT vs KA78T15TU |
MC78T15ACTG | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | MC78T15ABT vs MC78T15ACTG |
MC78T15ABTG | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | MC78T15ABT vs MC78T15ABTG |
IP78T15CT | Fixed Positive Standard Regulator, 15VPSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | MC78T15ABT vs IP78T15CT |
MC78T15BT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | MC78T15ABT vs MC78T15BT |
MC78T15ACT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | MC78T15ABT vs MC78T15ACT |
KA78T15 | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | MC78T15ABT vs KA78T15 |
MC78T15CT | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC78T15ABT vs MC78T15CT |