There are no models available for this part yet.
Overview of MC78T15CK by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC78T15CK by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 30 |
|
RFQ | ||||
Quest Components | 6 |
|
$2.3600 / $3.5400 | Buy Now |
CAD Models for MC78T15CK by Motorola Semiconductor Products
Part Data Attributes for MC78T15CK by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
TO-3,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
18 V
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
15.75 V
|
Output Voltage1-Min
|
14.25 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
METAL
|
Package Code
|
TO-3
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
5%
|