Power Circuits
MC78T15CT
Description: Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN

Overview of MC78T15CT by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC78T15CT by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC78T15CT by Fairchild Semiconductor Corporation

MC78T15CT
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
, SIP3,.1TB
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2.2 V
Input Voltage Absolute-Max
40 V
Input Voltage-Max
40 V
Input Voltage-Min
17.6 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Line Regulation-Max
0.055%
Load Regulation-Max
0.08%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
Output Voltage1-Max
15.75 V
Output Voltage1-Min
14.25 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Want to compare parts?
  1. MC78T15CT
    Fairchild Semiconductor Corporation
    Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN
    VS

Alternate Parts for MC78T15CT

This table gives cross-reference parts and alternative options found for MC78T15CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78T15CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC78T15CTG 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN onsemi MC78T15CT vs MC78T15CTG
MC78T15CT 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN onsemi MC78T15CT vs MC78T15CT
MC78T15ABT 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 Motorola Mobility LLC MC78T15CT vs MC78T15ABT
MC78T15ACT 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 Motorola Mobility LLC MC78T15CT vs MC78T15ACT
Part Number Description Manufacturer Compare
MC78T15ABT 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 Motorola Mobility LLC MC78T15CT vs MC78T15ABT
MC78T15CT 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN onsemi MC78T15CT vs MC78T15CT
KA78T15TU Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation MC78T15CT vs KA78T15TU
MC78T15ACTG 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN onsemi MC78T15CT vs MC78T15ACTG
MC78T15ABTG 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN onsemi MC78T15CT vs MC78T15ABTG
IP78T15CT Fixed Positive Standard Regulator, 15VPSFM3, PLASTIC, TO-220, 3 PIN TT Electronics Resistors MC78T15CT vs IP78T15CT
MC78T15BT 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 Motorola Mobility LLC MC78T15CT vs MC78T15BT
MC78T15ACT 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 Motorola Mobility LLC MC78T15CT vs MC78T15ACT
KA78T15 Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN Samsung Semiconductor MC78T15CT vs KA78T15
MC78T15CTG 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN onsemi MC78T15CT vs MC78T15CTG

Related Parts for MC78T15CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC78T15CT by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC78T15CT by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MC78T15CT would you like to use for your alert(s)?
  • Please alert me when MC78T15CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC78T15CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC78T15CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC78T15CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC78T15CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC78T15CT by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: